The NCP15XM221K03RC is a surface mount resistor from Murata with a resistance of 220R and a current rating of 2.1mA. It operates over a temperature range of -40°C to 125°C and is available in quantities of 10000. The resistor is packaged in a 0402 case and is RoHS compliant.
Murata NCP15XM221K03RC technical specifications.
| Package/Case | 0402 |
| Current Rating | 2.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.