
Surface mount NTC thermistor with 1kΩ resistance and 5% tolerance. Features a 0402 (1005 Metric) case size, operating from -40°C to 125°C. Rated for 5V and 1mA current, with a maximum power dissipation of 100mW. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata NCP15XQ102J03RC technical specifications.
| Accuracy | 2% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 1mA |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.4mm |
| Length | 1mm |
| Max Current Rating | 316uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XQ102J03RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
