
The NCP15XQ681J03RC is a 5% 680R resistor from Murata, packaged in a 0402 SMD/SMT case. It has a maximum power dissipation of 100mW and is lead free. The resistor has a tolerance of 5% and is RoHS compliant. It is available in a tape and reel packaging format and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Murata NCP15XQ681J03RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP15XQ681J03RC technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 1.2mA |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XQ681J03RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
