The Murata NCP15XV103E03RC is a surface mount resistor with a 5V voltage rating and 10k ohm resistance value. It has a 3% tolerance and a maximum power dissipation of 100mW. The resistor is packaged in a 0402 case and is available in quantities of 10,000. It is RoHS compliant and suitable for operation over the temperature range of -40°C to 125°C.
Sign in to ask questions about the Murata NCP15XV103E03RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP15XV103E03RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.5mm |
| Length | 1mm |
| Max Current Rating | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Rating | 5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XV103E03RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.