
Surface mount NTC thermistor with 2.2kΩ resistance and 5% tolerance. Features a 0402 (1005) case size, operating temperature range of -40°C to 125°C, and a 5V voltage rating. Maximum power dissipation is 100mW with a current rating of 670µA. Lead-free and RoHS compliant, supplied on tape and reel.
Murata NCP15XW222J03RC technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 670uA |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 213uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XW222J03RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.