
This 5V 47kR SMD/SMT resistor has a tolerance of 1% and a maximum power dissipation of 100mW. It is available in a 0603 package with a surface mount termination. The operating temperature range is -40°C to 125°C and it is RoHS compliant.
Murata NCP18WB473F10RB technical specifications.
| Accuracy | 1.5% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 3.8mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 46uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.