
Surface mount NTC thermistor with 47kΩ resistance and 5% tolerance. Features a 0603 (1608 metric) case size, operating temperature range of -40°C to 125°C, and a maximum power dissipation of 100mW. Designed for surface mount applications with SMD/SMT termination, packaged on tape and reel. Lead-free and RoHS compliant.
Murata NCP18WB473J03RB technical specifications.
| Accuracy | 0.5% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 140uA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Thickness | 150um |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18WB473J03RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.