
Surface mount NTC thermistor with 150kΩ resistance and 5% tolerance. Features a 0603 (1608 metric) case size, operating temperature range of -40°C to 125°C, and a 5V voltage rating. Maximum power dissipation is 100mW with a maximum current rating of 26µA. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata NCP18WM154J03RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP18WM154J03RB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 80uA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 26uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP18 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18WM154J03RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
