
The NCP18XF101K03RB is a 100R resistor from Murata with a current rating of 3.1mA and a tolerance of 10%. It is available in a 0603 package and is RoHS compliant. The resistor operates over a temperature range of -40°C to 125°C. It is supplied on tape and reel in quantities of 4000.
Murata NCP18XF101K03RB technical specifications.
| Package/Case | 0603 |
| Current Rating | 3.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.