
The NCP18XF151J03RB is a 150R 5% lead free SMD/SMT resistor from Murata with a maximum power dissipation of 100mW and an operating temperature range of -40°C to 125°C. It is packaged in a 0603 case and is available in tape and reel packaging. The resistor is RoHS compliant and has a tolerance of 5%.
Sign in to ask questions about the Murata NCP18XF151J03RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP18XF151J03RB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 9.5mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP18 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XF151J03RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
