
NTC Thermistor, 10k Ohm resistance with 1% tolerance, designed for temperature compensation. Features a 0603 surface mount package with dual solder pad terminals and tin finish. Operates within a -40°C to 125°C temperature range, with a maximum power dissipation of 100mW and a current rating of 310µA. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Murata NCP18XH103F03RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP18XH103F03RB technical specifications.
| Accuracy | 0.7% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 310uA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Manufacturer Series | NCP18 |
| Max Current Rating | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NCP |
| Terminal Finish | Tin |
| Terminal Placement | Dual |
| Termination | SMD/SMT |
| Thermistor Application | TEMPERATURE COMPENSATION |
| Tolerance | 1% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XH103F03RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
