
The NCP18XH103F0SRB is a varistor from Murata with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 0603 package, suitable for surface mount applications. The varistor is RoHS compliant and has a resistance of 10kR with a tolerance of 1%. It is packaged in tape and reel with 4000 units per package.
Sign in to ask questions about the Murata NCP18XH103F0SRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP18XH103F0SRB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XH103F0SRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
