
Surface mount NTC thermistor with 10kΩ resistance and 5% tolerance, ideal for temperature compensation applications. Features a 0603 (1608 metric) rectangular chip package, operating from -40°C to 125°C. Rated for 5V, with a maximum power dissipation of 100mW and a current rating of 310µA. This lead-free, RoHS compliant component is supplied on tape and reel with tin terminal finish.
Murata NCP18XH103J03RB technical specifications.
| Accuracy | 0.7% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 310uA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Manufacturer Series | NCP18 |
| Max Current Rating | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Terminal Finish | Tin |
| Terminal Placement | Dual |
| Termination | SMD/SMT |
| Thermistor Application | TEMPERATURE COMPENSATION |
| Thickness | 150um |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XH103J03RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
