The NCP18XH103K0SRB is a surface mount resistor from Murata with a resistance of 10kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 0603 package and is available in quantities of 4000 per reel. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Murata NCP18XH103K0SRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP18XH103K0SRB technical specifications.
| Package/Case | 0603 |
| Current Rating | 310uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XH103K0SRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.