
The NCP Series resistor from Murata features a 4.7kR resistance value with a tolerance of 10%. It has a package size of 0603 and is designed for surface mount applications. The resistor operates within a temperature range of -40°C to 125°C. It is available in quantities of 4000 and is packaged in tape and reel. The part is RoHS compliant.
Murata NCP18XM472K03RB technical specifications.
| Accuracy | 2% |
| Package/Case | 0603 |
| Current Rating | 460uA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.