
NTC Thermistor, 1k Ohm resistance with 5% tolerance, designed for surface mount applications in a 0603 (1608 metric) package. Features a 2-pin configuration with solder pad termination, operating within a -40°C to 125°C temperature range. Rated for 1mA current and 5V, with a maximum power dissipation of 100mW. This RoHS compliant component is supplied on tape and reel.
Murata NCP18XQ102J03RB technical specifications.
| Accuracy | 2% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP18 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XQ102J03RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
