The NCP18XV103K03RB is a surface mount resistor from Murata with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 4000 and packaged in tape and reel. The resistor has a resistance of 10kR and a tolerance of 10%. It is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Murata NCP18XV103K03RB technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.