
Surface mount NTC thermistor with 15kΩ resistance and 5% tolerance. Features a 0603 (1608 metric) case size, operating temperature range of -40°C to 125°C, and a 5V voltage rating. Maximum power dissipation is 100mW, with a continuous current rating of 250µA. This component is lead-free, RoHS compliant, and supplied on tape and reel.
Murata NCP18XW153J03RB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 250uA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 82uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP18 |
| Termination | SMD/SMT |
| Thickness | 150um |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XW153J03RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
