
The Murata NCP18XW222E03RB is a surface mount resistor with a 5V voltage rating and 2.2kR resistance value. It has a maximum power dissipation of 100mW and operates over a temperature range of -40°C to 125°C. The resistor is packaged in a 0603 case and is available in quantities of 4000. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Murata NCP18XW222E03RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP18XW222E03RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 670uA |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Current Rating | 213uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP18 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XW222E03RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
