The NCP18XW222K0SRB is a surface mount NTC thermistor with a resistance range of 1500 to 6000 ohms at 25°C. It has a sensitivity index range of 3850 to 4100 and an accuracy of ±3%. The device is rated for operation between -40°C and 125°C. It is available in a 0603 package and has a resistance of 2200 ohms at 25°C with a tolerance of ±10%. The NCP18XW222K0SRB is a Murata product.
Murata NCP18XW222K0SRB technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 2200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.