
Surface mount NTC thermistor with 4.7kΩ resistance and 5% tolerance. Features a 0.6mm lead pitch, 0603 case code (1.6mm x 0.8mm x 0.8mm), and a 5V voltage rating. Operates from -40°C to 125°C with a maximum current rating of 460µA and 100mW power dissipation. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata NCP18XW472J03RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP18XW472J03RB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Pitch | 0.6mm |
| Length | 1.6mm |
| Max Current Rating | 460uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XW472J03RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.