The NCP18XW472K03RB is a surface mount resistor from Murata with a 4.7k ohm resistance value and 10% tolerance. It is available in a 0603 package and is rated for operation between -40°C and 125°C. The resistor is packaged in tape and reel quantities of 4000 units. It is not RoHS compliant.
Murata NCP18XW472K03RB technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.