The NCP21XM472K03RA is a surface mount resistor from Murata with a resistance of 4.7kR and a tolerance of 10%. It has a current rating of 650uA and is packaged in the 0805 case. The resistor operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Current Rating | 650uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |