
Surface mount NTC thermistor with 1000 ohm resistance and 5% tolerance. Features a 0805 case code (2012 metric) and a 5V voltage rating. Operates within a -40°C to 125°C temperature range, with a maximum power dissipation of 200mW. Designed for surface mount applications, packaged in tape and reel, and is RoHS compliant.
Murata NCP21XQ102J03RA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 1.4mA |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 447uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP21XQ102J03RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
