
NTC Thermistor, 10k Ohm resistance with 5% tolerance, designed for surface mount applications in an 0805 package. Features a 3934K B-value, operating temperature range of -40°C to 125°C, and a maximum power dissipation of 200mW. Current rating is 440uA with a maximum of 141uA. This component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata NCP21XV103J03RA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 440uA |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 141uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Thickness | 150um |
| Tolerance | 5% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP21XV103J03RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
