Thermistor NTC 10K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 3900K T/R
Murata NCP21XV103K03RA technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Thickness | 150um |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP21XV103K03RA to view detailed technical specifications.
No datasheet is available for this part.