
NTC Thermistor, 2.2kR resistance with 5% tolerance, designed for surface mount applications in an 0805 package. Features a B constant of 3987K, operating temperature range of -40°C to 125°C, and a maximum power dissipation of 200mW. This component is lead-free, RoHS compliant, and supplied on tape and reel.
Murata NCP21XW222J03RA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 900uA |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 302uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP21XW222J03RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
