
The NCP21XW222K03RA is a 2.2kR 10% surface mount resistor from Murata, packaged in the 0805 case and available in quantities of 4000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is RoHS compliant and suitable for use in a variety of applications. It has a current rating of 300uA and is available on tape and reel for easy handling.
Murata NCP21XW222K03RA technical specifications.
| Package/Case | 0805 |
| Current Rating | 300uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP21XW222K03RA to view detailed technical specifications.
No datasheet is available for this part.