Thermistor NTC 4.7K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 3500K T/R
Murata NCP21XW472K03RA technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NCP21XW472K03RA to view detailed technical specifications.
No datasheet is available for this part.