
Board mount DC-DC converter, 12W regulated power supply module with dual outputs of 5V and -5V, each capable of 1.2A. Features include UVLO, OTP, and SCP protection, 1.5kV isolation voltage, and an efficiency of 81.5%. Operates within a 9V to 36V DC input range, with a nominal input of 12V. Packaged in a 24/9 DIP format for through-hole mounting, measuring 1.26" x 0.79" x 0.41" and weighing 17g. RoHS compliant.
Murata NCS12D1205C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 20mm |
| Efficiency | 81.5% |
| Features | UVLO, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Power | 12W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS12 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 17g |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS12D1205C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
