
12W DC-DC regulated power supply module with a single 15V output at 800mA. Features include UVLO, OTP, and SCP protection, 1.5kV isolation voltage, and 85.5% efficiency. Operates from a 9V to 36V DC input range, with a nominal input of 12V. Packaged in a DIP through-hole mount, measuring 1.26" x 0.79" x 0.41", with a maximum operating temperature of 85°C. RoHS compliant.
Murata NCS12S1215C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 800mA |
| Depth | 20mm |
| Efficiency | 85.5% |
| Features | UVLO, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS12 |
| Voltage - Output 1 | 15V |
| Weight | 0.599657oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS12S1215C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
