The NCS3S4815SC is a 6-pin DC/DC converter from Murata with a single terminal position and 1% maximum load regulation. It has a JEDEC package code of R-XSMA-T6, measuring 9.45mm in width and 21.95mm in length. The converter operates within an input voltage range of 18-75V.
Sign in to ask questions about the Murata NCS3S4815SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCS3S4815SC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T6 |
| Width | 9.45 |
| Length | 21.95 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NCS3S4815SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.