
Board mount DC-DC regulated power supply module offering dual 5V and -5V outputs, each with 600mA current capability and a total output power of 6W. Features include Under Voltage Lockout (UVLO) and 1.5kV isolation. Operating within a 9V to 36V input range with a nominal 12V, this module achieves 82% efficiency and operates from -40°C to 85°C. The through-hole mounted component measures 1.26 inches in length, 0.787 inches in width, and 0.394 inches in height.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Efficiency | 82% |
| Features | UVLO |
| Height | 0.394inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NCS6 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.787inch |
| RoHS | Compliant |
