
Isolated DC-DC converter module, 6W output power, 15V nominal output voltage, 400mA output current. Features a wide input voltage range of 18V to 75V DC, with a nominal input of 48V. Offers 1.5kV isolation and 84% efficiency. Packaged in a metal DIP case for through-hole PCB mounting, operating from -40°C to 85°C. RoHS compliant.
Murata NCS6S4815C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 32mm |
| Efficiency | 84% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS6 |
| Voltage - Output 1 | 15V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS6S4815C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
