Board mount DC-DC converter module providing a regulated 12V output at 167mA. Features 1kV isolation and operates from a 4.5V to 9V DC input range, with a nominal input of 5V. Delivers up to 2W of output power with 71% efficiency. Housed in a SIP package for through-hole mounting, this module operates across a wide temperature range of -40°C to 85°C.
Murata NDL0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 21.8mm |
| Efficiency | 71% |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDL |
| Voltage - Output 1 | 12V |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.