
Board mount DC-DC regulated power supply module featuring a 15V nominal output voltage and 134mA output current, delivering up to 2W of power. Operates with an input voltage range of 4.5V to 9V DC, with a nominal input of 5V. Offers 1kV isolation voltage and a high efficiency of 73%. Packaged in a SIP case for through-hole mounting, with operating temperatures from -40°C to 85°C.
Murata NDL0515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 134mA |
| Depth | 21.8mm |
| Efficiency | 73% |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDL |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
No datasheet is available for this part.
