Isolated DC-DC regulated power supply module, featuring a 9V output voltage and 222mA output current, delivering 2W of power. Operates with a nominal input voltage of 12V, accepting a range from 9V to 18V. Offers 1kV isolation and a wide operating temperature range of -40°C to 85°C. Packaged in a SIP (Single In-line Package) for through-hole mounting, this RoHS compliant component ensures reliable power conversion.
Murata NDL1209SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 9.2mm |
| Efficiency | 79% |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDL (2W) |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
No datasheet is available for this part.