The NDL1212S is a DC/DC converter with a nominal input voltage of 12V and an output voltage of 12V. It can supply up to 167mA of current and has an output power of 2W. The converter is packaged in a SIP format and features 1kV of isolation voltage. It is not RoHS compliant.
Murata NDL1212S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| RoHS Compliant | No |
| Series | NDL |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.