
Regulated DC-DC converter module, SIP package, delivering 12V output at 167mA with 2W maximum power. Features 9V to 18V DC input range, 80% efficiency, and 1kV isolation voltage. Operates from -40°C to 85°C, with through-hole mounting. RoHS compliant.
Murata NDL1212SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 21.8mm |
| Efficiency | 80% |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDL |
| Voltage - Output 1 | 12V |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.