Isolated DC-DC converter module, 2W output power, 15V nominal output voltage, 134mA maximum output current. Features a SIP package for through-hole mounting, operating from a 9V to 18V DC input range with 81% efficiency. With 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Murata NDL1215SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NDL1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 134mA |
| Depth | 9.2mm |
| Efficiency | 81% |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDL |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDL1215SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.