
Isolated DC-DC regulated power supply module, featuring a 12V nominal output voltage and 167mA output current, delivering 2W maximum output power. This board mount converter operates with an input voltage range of 18V to 36V DC, achieving 83% efficiency. Encased in a SIP package for through-hole mounting, it offers 1kV isolation and a wide operating temperature range from -40°C to 85°C. The module meets UL94 V-0 flammability rating and is RoHS compliant.
Murata NDL2412SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDL |
| Voltage - Output 1 | 12V |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.