
Isolated DC-DC regulated power supply module with a 15V output voltage and 134mA output current, delivering 2W of power. Features a wide input voltage range of 18V to 36V DC, with a nominal input of 24V DC. Operates efficiently at 83% and offers 1kV isolation. Packaged in a SIP through-hole mount, this component boasts a flammability rating of UL94 V-0 and is RoHS compliant.
Murata NDL2415SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 134mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDL |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
No datasheet is available for this part.
