Board mount DC-DC converter module, 2W output power, 9V nominal output voltage, and 222mA output current. Features a 36V to 72V DC input voltage range with 1kV isolation voltage. Operates efficiently at 80% with a UL94 V-0 flammability rating. Packaged in a SIP form factor for through-hole mounting, with dimensions of 0.86" x 0.36" x 0.44". RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Murata NDL4809SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NDL4809SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 21.8mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDL |
| Voltage - Output 1 | 9V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDL4809SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.