2W DC-DC regulated power supply module, featuring a single 12V output at 167mA. This hybrid, plastic SIP-8/7 package board mount converter operates with an input voltage range of 36V to 72V DC, a nominal input of 48V DC, and provides 1kV isolation. It boasts 81% efficiency, a maximum operating temperature of 85°C, and a flammability rating of UL94 V-0. Dimensions are 21.8mm depth, 11.1mm height, and 9.2mm width.
Sign in to ask questions about the Murata NDL4812SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NDL4812SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 21.8mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDL |
| Voltage - Output 1 | 12V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDL4812SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.