
2W DC-DC converter module with 15V regulated output voltage and 134mA output current. Features a 36V to 72V DC input range, 1kV isolation voltage, and 82% efficiency. Packaged in a SIP for through-hole mounting, this hybrid, plastic module operates from -40°C to 85°C and meets UL94 V-0 flammability rating. RoHS compliant.
Sign in to ask questions about the Murata NDL4815SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NDL4815SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 134mA |
| Depth | 21.8mm |
| Efficiency | 82% |
| Flammability Rating | UL94 V-0 |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDL |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDL4815SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
