
Board mount DC-DC converter with 6W maximum output power. Features dual 12V and -12V outputs, each capable of 250mA. Operates with an input voltage range of 18V to 36V DC, nominal 24V. Offers 1.5kV isolation and 87% efficiency. Packaged in a DIP form factor for through-hole mounting, with dimensions of 32mm x 20mm x 10mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NDS6D2412C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 20mm |
| Efficiency | 87% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDS6 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDS6D2412C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
