
Board mount DC-DC regulated power supply module featuring dual outputs of 15V and -15V, each delivering 200mA. This module operates within an 18V to 36V DC input range, with a nominal input of 24V, and provides a total output power of 6W. Achieving 87.5% efficiency, it offers 1.5kV isolation voltage and operates across a wide temperature range from -40°C to 85°C. The DIP package facilitates through-hole mounting, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 10mm |
| Efficiency | 87.5% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDS6 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.79inch |
| RoHS | Compliant |
