This dual output DC/DC converter from Murata has a nominal input voltage of 24V and can deliver up to 6W of output power. The device has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. It features a high efficiency of 87.5% and a maximum isolation voltage of 1.5kV. The converter is available in a through hole mount package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NDS6D2415EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 87.5% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDS6 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDS6D2415EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.