
Board mount DC-DC converter, 6W, single output, 5V nominal output voltage, 1.2A maximum output current. Features 1.5kV isolation voltage, 82% efficiency, and operates from an 18V to 36V DC input range with a nominal input of 24V. Packaged in a DIP form factor for through-hole mounting, this hybrid module offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NDS6S2405C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 32mm |
| Efficiency | 82% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDS6 |
| Voltage - Output 1 | 5V |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDS6S2405C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
