
Board mount DC-DC converter with 3W maximum output power. Features dual 15V and -15V outputs, each rated for 100mA. Operates from a 4.5V to 9V DC input range with a nominal input of 5V. Offers 1kV isolation voltage and 75% efficiency. Packaged in a DIP form factor for through-hole mounting, with dimensions of 1.27 inches (length) x 0.58 inches (width) x 0.27 inches (height). Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Murata NDTD0515C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NDTD0515C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 32.26mm |
| Efficiency | 75% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTD |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTD0515C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
